- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SCRR1206S1R050F
Cyntec
SCRR1206S1R050F
Resistor - SMD - 0.05 ohm ±1% - 1W - 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.05 ohm ±1% - 1W - 1206
Search Keywords: SCRR1206S1R050F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:SCRR1206S1R050F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533211000
-
COO:CN
-
Reel Pack:
4000
Frequently Asked Questions
Is SCRR1206S1R050F RoHS compliant?
Yes, SCRR1206S1R050F is RoHS compliant.
What is the lead time for SCRR1206S1R050F?
The standard lead time for SCRR1206S1R050F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2780
2,000
$0.2085
3,000
$0.1946
4,000 +
$0.1907
Click for Quote
Log in
to unlock special pricing