- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ATS1LFR005FBNH
Cyntec
ATS1LFR005FBNH
Resistor - SMD - 0.005 ohm ±1% - 1/3W - 0402
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Resistor - SMD - 0.005 ohm ±1% - 1/3W - 0402
Search Keywords: ATS1LFR005FBNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:ATS1LFR005FBNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
Reel Pack:
10000
Frequently Asked Questions
Is ATS1LFR005FBNH RoHS compliant?
Yes, ATS1LFR005FBNH is RoHS compliant.
What is the lead time for ATS1LFR005FBNH?
The standard lead time for ATS1LFR005FBNH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2,500
$0.1380
5,000
$0.1035
7,500
$0.0966
10,000 +
$0.0947
Click for Quote
Log in
to unlock special pricing