- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ARS27R100FTFNH
ARS27R100FTFNH
Cyntec
Resistor - SMD - 0.1 ohm ±1% - 1/6W - W -IDE 0603
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - SMD - 0.1 ohm ±1% - 1/6W - W -IDE 0603
Search Keywords: ARS27R100FTFNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:ARS27R100FTFNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$0.2760
2,500
$0.2070
3,750
$0.1932
5,000 +
$0.1893
Click for Quote
Log in
to unlock special pricing