- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ARS24R020FTFNH
ARS24R020FTFNH
Cyntec
Resistor - SMD - 0.02 ohm ±1% - 1/2W - W -IDE 0603
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resistor - SMD - 0.02 ohm ±1% - 1/2W - W -IDE 0603
Search Keywords: ARS24R020FTFNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cyntec
-
Part No:ARS24R020FTFNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85332100201
-
COO:TW
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2,500
$0.2000
5,000
$0.1971
10,000
$0.1890
25,000
$0.1816
50,000
$0.1811
100,000 +
$0.1792
Click for Quote
Log in
to unlock special pricing