- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF86H100D
Cynergy3
TSF86H100D
Thermistor Float Switch, PPS, 100VA, PVC 16/0.2 wires
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermistor Float Switch, PPS, 100VA, PVC 16/0.2 wires
Search Keywords: TSF86H100D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | TSF86H100D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | No |
| Operating Temperature: | -10 to 100 °C |
| Connection Type: | Wire Lead |
| Dimension: | 90mm x 18mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | Yes |
| Mounting: | Panel |
| Sensor Type: | Float |
Product Guides
+
Frequently Asked Questions
Is TSF86H100D RoHS compliant?
Yes, TSF86H100D is RoHS compliant.
What is the lead time for TSF86H100D?
The standard lead time for TSF86H100D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$49.97
5
$44.58
10
$43.25
25
$42.00
50
$39.70
100
$38.64
250 +
$38.13
Click for Quote
Log in
to unlock special pricing