- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF76Y050TV
Cynergy3
TSF76Y050TV
Thermistor Float Switch, PPS, 25VA, ETFE 7/0.2 wires
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermistor Float Switch, PPS, 25VA, ETFE 7/0.2 wires
Search Keywords: TSF76Y050TV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:TSF76Y050TV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-10 to 120 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is TSF76Y050TV RoHS compliant?
Yes, TSF76Y050TV is RoHS compliant.
What is the lead time for TSF76Y050TV?
The standard lead time for TSF76Y050TV is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$49.97
5
$44.58
10
$43.25
25
$42.00
50
$39.70
100
$38.64
250 +
$38.13
Click for Quote
Log in
to unlock special pricing