- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- TSF43H100DF
Cynergy3
TSF43H100DF
Thermistor Float Switch, Nylon, 100VA, PVC 16/0.2 wires
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermistor Float Switch, Nylon, 100VA, PVC 16/0.2 wires
Search Keywords: TSF43H100DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:TSF43H100DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-20 to 75 °C
-
Connection Type:Wire Lead
-
Dimension:88mm x 18mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Frequently Asked Questions
Is TSF43H100DF RoHS compliant?
Yes, TSF43H100DF is RoHS compliant.
What is the lead time for TSF43H100DF?
The standard lead time for TSF43H100DF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$43.47
5
$38.78
10
$37.63
25
$36.54
50
$34.53
100
$33.61
250 +
$33.17
Click for Quote
Log in
to unlock special pricing