- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSV66A24A813E34NP
Cynergy3
SSV66A24A813E34NP
Vertical, 2 levels at 24mm and 813mm, SS, 3/4NPT mount, M12 conn
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vertical, 2 levels at 24mm and 813mm, SS, 3/4NPT mount, M12 conn
Search Keywords: SSV66A24A813E34NP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | SSV66A24A813E34NP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | Yes |
| Operating Temperature: | 120°C Max |
| Connection Type: | Connector |
| Dimension: | 51mm x 27mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | No |
| Mounting: | Panel |
| Sensor Type: | Float |
Frequently Asked Questions
Is SSV66A24A813E34NP RoHS compliant?
Yes, SSV66A24A813E34NP is RoHS compliant.
What is the lead time for SSV66A24A813E34NP?
The standard lead time for SSV66A24A813E34NP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$202.81
5
$197.18
10
$194.48
20
$189.29
50
$186.80
100 +
$182.01
Click for Quote
Log in
to unlock special pricing