Image is representational - see manufacturer specifications

Cynergy3 Authorized Distributor

SSF26X100

Vertical 50VA SS 316 grade 200oC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vertical 50VA SS 316 grade 200oC
Search Keywords: SSF26X100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cynergy3
Part No: SSF26X100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Category: High Temperature Internal Fitting
Operating Temperature: 200(Max) °C
Dimension: 95 x 50 mm
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSF26X100 RoHS compliant?
Yes, SSF26X100 is RoHS compliant.
What is the lead time for SSF26X100?
The standard lead time for SSF26X100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$315.51
3
$306.75
6
$302.55
12
$294.48
21 +
$293.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!