- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SH-7052
Cynergy3
SH-7052
92x92 Sq flange, float 150x41dia
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
92x92 Sq flange, float 150x41dia
Search Keywords: SH7052
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cynergy3 |
| Part No: | SH-7052 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | 0 to 100 °C |
| Dimension: | 331 x 92 x 92 mm |
| Mounting: | Screw |
Frequently Asked Questions
Is SH-7052 RoHS compliant?
Yes, SH-7052 is RoHS compliant.
What is the lead time for SH-7052?
The standard lead time for SH-7052 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$461.03
3
$454.62
5 +
$448.40
Click for Quote
Log in
to unlock special pricing