help desk software
Image is representational - see mfr. specs

SH-3151RH

Cynergy3

2" NPT plug, float 150x50dia, reed, 200C

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2" NPT plug, float 150x50dia, reed, 200C
Search Keywords: SH3151RH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cynergy3
  • Part No:
    SH-3151RH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Vertical Sensing Level:
    N/A
  • Operating Temperature:
    0 to 200 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    384 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    N/A
  • Mounting:
    Screw
  • Sensor Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$684.07
3
$665.33
5 +
$663.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments