- Home ›
- All Products›
- S8-2405V-HR
S8-2405V-HR
Cynergy3
SPST n/o 5kV Isolation 1000V 24V Coil HR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPST n/o 5kV Isolation 1000V 24V Coil HR
Search Keywords: S82405VHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S8-2405V-HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.56
20
$24.58
40
$23.87
60
$23.53
100
$22.56
260 +
$21.96
Click for Quote
Log in
to unlock special pricing