- Home ›
- All Products›
- S8-0504-HR
S8-0504-HR
Cynergy3
SPST n/o 4kV Isolation 350V 5V Coil HR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPST n/o 4kV Isolation 350V 5V Coil HR
Search Keywords: S80504HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S8-0504-HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$19.35
20
$18.46
40
$17.91
60
$17.39
100
$16.44
260
$16.00
500 +
$15.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments