- Home ›
- All Products›
- S4-24-Q
Cynergy3
S4-24-Q
Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 24Vdc, UL
Search Keywords: S424Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S4-24-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is S4-24-Q RoHS compliant?
Yes, S4-24-Q is RoHS compliant.
What is the lead time for S4-24-Q?
The standard lead time for S4-24-Q is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$17.16
20
$16.37
40
$15.88
60
$15.42
100
$14.58
260
$14.19
500 +
$14.00
Click for Quote
Log in
to unlock special pricing