- Home ›
- All Products›
- S4-05-Q
S4-05-Q
Cynergy3
Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 5Vdc, UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, HV, Vertical Mount, SPNO, 3kV Isolation, 5Vdc, UL
Search Keywords: S405Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S4-05-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$17.16
20
$16.37
40
$15.88
60
$15.42
100
$14.58
260
$14.19
500 +
$14.00
Click for Quote
Log in
to unlock special pricing