- Home ›
- All Products›
- S1-2404
S1-2404
Cynergy3
Reed relay, 4kV isolation, single in-line 24V coil UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed relay, 4kV isolation, single in-line 24V coil UL
Search Keywords: S12404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:S1-2404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535300080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.47
5
$27.56
20
$25.51
40
$24.77
60
$23.41
100
$23.35
260 +
$22.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments