- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF76HNP
RSF76HNP
Cynergy3
Horiz, SPNO 100VA, PPS, Nitrile seal, M12 plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Horiz, SPNO 100VA, PPS, Nitrile seal, M12 plug
Search Keywords: RSF76HNP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF76HNP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:N/A
-
Operating Temperature:-10 to 120 °C
-
Connection Type:N/A
-
Dimension:88 mm
-
Media Type:N/A
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$37.46
10
$37.37
25
$35.29
50
$33.36
100
$33.27
250
$32.04
500 +
$31.22
Click for Quote
Log in
to unlock special pricing