- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF56Y100R1/8
Cynergy3
RSF56Y100R1/8
Vert, SPNO 25VA, PPS, 1/8NPT mount, 50 cm ETFE 7/0.2 wires, Viton seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF56Y100R1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:-10 to 105 °C
-
Connection Type:Wire Lead
-
Dimension:66mm x 27mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float