- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- RSF26Y050TG
Description
+
Drop float, SPNC 25VA, PPS, 50 cm ETFE 7/0.2 wires, Viton seal
Search Keywords: RSF26Y050TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:RSF26Y050TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:No
-
Operating Temperature:-10 to 120 °C
-
Connection Type:Wire Lead
-
Dimension:199.5 mm x 16mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:Yes
-
Mounting:Panel
-
Sensor Type:Float
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$30.86
10
$30.39
25
$29.95
50
$29.15
100
$28.78
250
$28.60
500 +
$28.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments