- Home ›
- All Products›
- M50100THA1600
Description
+
DIODE MOD GP 1600V 100A MOD
Search Keywords: M50100THA1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:M50100THA1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$157.04
3
$150.76
10
$144.73
24
$138.92
74 +
$133.38
Click for Quote
Log in
to unlock special pricing