- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- IPSSAT-G0100-5S
Cynergy3
IPSSAT-G0100-5S
IS Semi-flush Pressure Trans. 0-100mbarG 4-20mA M12 plug 3/4"BSP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:IPSSAT-G0100-5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Flush
-
Operating Temperature:-20 to 75 °C
-
Dimension:64.1 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 0.1 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:N/A
-
Electrical Termination:N/A
-
Port Size:G 3/4
-
Port Type:Male