- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- ILTSU-GI360-015
Cynergy3
ILTSU-GI360-015
Temp & Level transmitter, 0-360"WG 4-20mA 15m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Temp & Level transmitter, 0-360"WG 4-20mA 15m
Search Keywords: ILTSUGI360015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:ILTSU-GI360-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 60 °C
-
Connection Type:N/A
-
Dimension:195 x 25 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Frequently Asked Questions
Is ILTSU-GI360-015 RoHS compliant?
Yes, ILTSU-GI360-015 is RoHS compliant.
What is the lead time for ILTSU-GI360-015?
The standard lead time for ILTSU-GI360-015 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$711.61
3
$693.36
5 +
$676.02
Click for Quote
Log in
to unlock special pricing