- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- ILSEU-GI120-D
Description
+
Hydrostatic Level Trans. 0-120"WG 0.5-4.5V DIN plug 1/4"NPT
Search Keywords: ILSEUGI120D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:ILSEU-GI120-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 80 °C
-
Connection Type:N/A
-
Dimension:112 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$226.17
3
$211.09
5 +
$205.60
Click for Quote
Log in
to unlock special pricing