- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- ILLSU-GI240-5-008
Cynergy3
ILLSU-GI240-5-008
Submersible low cost level trans. 0-240"WG 4-20mA 8M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Submersible low cost level trans. 0-240"WG 4-20mA 8M
Search Keywords: ILLSUGI2405008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cynergy3
-
Part No:ILLSU-GI240-5-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Vertical Sensing Level:N/A
-
Operating Temperature:-20 to 60 °C
-
Connection Type:Wire Lead
-
Dimension:80 x 24 mm
-
Media Type:Liquid
-
Horizontal Sensing Level:N/A
-
Mounting:N/A
-
Sensor Type:N/A
Product Guides
+
Frequently Asked Questions
Is ILLSU-GI240-5-008 RoHS compliant?
Yes, ILLSU-GI240-5-008 is RoHS compliant.
What is the lead time for ILLSU-GI240-5-008?
The standard lead time for ILLSU-GI240-5-008 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$330.45
3
$308.42
5 +
$300.41
Click for Quote
Log in
to unlock special pricing