- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWR-220-20-0000
CWR-220-20-0000
CW Industries
Conn IDC Connector 20 POS IDT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector 20 POS IDT ST Cable Mount
Search Keywords: CWR220200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-220-20-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:N/A
-
Mounting:Cable Mount3586
-
Pitch:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$2.69
300
$2.49
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500
$2.21
10,000 +
$2.20
Click for Quote
Log in
to unlock special pricing