- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWR-217-16-0000
CWR-217-16-0000
CW Industries
Conn IDC Connector 16 POS IDT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector 16 POS IDT ST Cable Mount
Search Keywords: CWR217160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWR-217-16-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector3594
-
Body Orientation:Straight3574
-
Gender:N/A
-
Mounting:Cable Mount3586
-
Pitch:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.86
50
$3.18
100
$3.17
300
$2.96
500
$2.81
1,000
$2.80
2,500
$2.68
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing