- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CWN-370-10-0000
CWN-370-10-0000
CW Industries
Conn Ejector Header HDR 10 POS 2.54mm Wire Wrap ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 10 POS 2.54mm Wire Wrap ST Top Entry Thru-Hole
Search Keywords: CWN370100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CW Industries
-
Part No:CWN-370-10-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.683
100
$1.530
300
$1.500
500
$1.470
1,000
$1.430
2,500
$1.420
5,000
$1.400
7,500
$1.390
10,000 +
$1.380
Click for Quote
Log in
to unlock special pricing