- Home ›
- All Products›
- CI1502P1VK0-NH
CI1502P1VK0-NH
Cvilux
Connector DIP Header 2 Position 1.5mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector DIP Header 2 Position 1.5mm Solder Straight Through Hole
Search Keywords: CI1502P1VK0NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cvilux
-
Part No:CI1502P1VK0-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
280
$0.0884
500
$0.0840
1,000
$0.0600
3,000
$0.0467
5,000
$0.0382
10,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing