- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- QC3025HT
QC3025HT
Cutler-Hammer / Eaton
TYPE QC BREAKER 3P 25A 240VAC MAX | Eaton - Cutler Hammer QC3025HT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TYPE QC BREAKER 3P 25A 240VAC MAX | Eaton - Cutler Hammer QC3025HT
Search Keywords: QC3025HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:QC3025HT
-
Alias/AKA:1289C30G04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$689.58
3
$670.68
5 +
$669.01
Click for Quote
Log in
to unlock special pricing