- Home ›
- All Products›
- KT3400T
KT3400T
Cutler-Hammer / Eaton
TYPE KT TRIP UNIT ONLY 3P 400A 600VAC MAX | Eaton - Cutler Hammer KT3400T
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TYPE KT TRIP UNIT ONLY 3P 400A 600VAC MAX | Eaton - Cutler Hammer KT3400T
Search Keywords: KT3400T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:KT3400T
-
Alias/AKA:1492D90G20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,290.28
3
$1,238.68
5 +
$1,235.58
Click for Quote
Log in
to unlock special pricing