- Home ›
- All Products›
- D3PA6
D3PA6
Cutler-Hammer / Eaton
D3 Series Relay Socket - Used with D3PR2 and D3PF2 Relays - Module size A - 300V - 16A - Screw clamping wire connection - IP20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D3 Series Relay Socket - Used with D3PR2 and D3PF2 Relays - Module size A - 300V - 16A - Screw clamping wire connection - IP20 - DIN Rail/Panel Mount.
Search Keywords: D3PA6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:D3PA6
-
Alias/AKA:D3PA6-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$25.57
5
$23.92
10
$22.82
25
$22.13
50
$21.49
100
$20.32
250 +
$19.77
Click for Quote
Log in
to unlock special pricing