- Home ›
- All Products›
- 8166K23
8166K23
Cutler-Hammer / Eaton
ROCKER SWITCH, SPST, 20A, 250VAC; Switch Operation: On-None-Off; Contact Configuration: SPST; Illumination: Non...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ROCKER SWITCH, SPST, 20A, 250VAC; Switch Operation: On-None-Off; Contact Configuration: SPST; Illumination: Non...
Search Keywords: 8166K23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8166K23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$12.90
25
$11.69
50
$11.16
100
$10.84
250
$10.25
500
$9.97
1,000 +
$9.84
Click for Quote
Log in
to unlock special pricing