- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7803K22
7803K22
Cutler-Hammer / Eaton
General Purpose AC Rated Toggle Switch - ON-OFF-ON - 20A at 125V - 10A at 250V - DPDT - Bat Handle - 0.250in Spade Terminal.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose AC Rated Toggle Switch - ON-OFF-ON - 20A at 125V - 10A at 250V - DPDT - Bat Handle - 0.250in Spade Terminal.
Search Keywords: 7803K22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7803K22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.47
25
$9.48
50
$9.06
100
$8.80
250
$8.32
500
$8.09
1,000 +
$7.99
Click for Quote
Log in
to unlock special pricing