- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- XTCEPI012B10TD
XTCEPI012B10TD
Cutler-Hammer / Eaton
Contactor - Three-pole - 1NO - 12A - 24VDC Coil Voltage - Frame B - 45mm Frame Size - Screw Terminals - DIN Rail / Panel Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - Three-pole - 1NO - 12A - 24VDC Coil Voltage - Frame B - 45mm Frame Size - Screw Terminals - DIN Rail / Panel Mount.
Search Keywords: XTCEPI012B10TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:XTCEPI012B10TD
-
Alias/AKA:MSAA199243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$171.99
5
$167.21
10
$164.92
20
$164.51
50
$158.41
100 +
$154.35
Click for Quote
Log in
to unlock special pricing