- Home ›
- All Products›
- SL7-AP24-M
SL7-AP24-M
Cutler-Hammer / Eaton
Stacklight Acoustic Module 24VAC/VDC 115.0 mA 100dB NEMA 4 4X 13 IP66
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stacklight Acoustic Module 24VAC/VDC 115.0 mA 100dB NEMA 4 4X 13 IP66
Search Keywords: SL7AP24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:SL7-AP24-M
-
Alias/AKA:MSAA171287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$195.66
5
$190.22
10
$187.62
20
$182.61
50
$180.21
100 +
$175.59
Click for Quote
Log in
to unlock special pricing