- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QBHW3050HT
QBHW3050HT
Cutler-Hammer / Eaton
QBHW 3P 50A 240VAC W/ BINDING HEAD SCREW TERM L&L | Eaton - Cutler Hammer QBHW3050HT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QBHW 3P 50A 240VAC W/ BINDING HEAD SCREW TERM L&L | Eaton - Cutler Hammer QBHW3050HT
Search Keywords: QBHW3050HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:QBHW3050HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:UN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1,149.08
3
$1,133.34
5 +
$1,103.12
Click for Quote
Log in
to unlock special pricing