- Home ›
- All Products›
- KD3400
KD3400
Cutler-Hammer / Eaton
Circuit Breaker Thermal Magnetic; 600V AC; 3P; 400A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic; 600V AC; 3P; 400A
Search Keywords: KD3400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:KD3400
-
Alias/AKA:6642C75G10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$5,860.07
3
$5,634.69
5 +
$5,620.60
Click for Quote
Log in
to unlock special pricing