- Home ›
- All Products›
- FD1020
FD1020
Cutler-Hammer / Eaton
Molded Case Circuit Breaker, 20 A, 347V AC, 1 Pole, Free Standing Mounting Style, FD Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Case Circuit Breaker, 20 A, 347V AC, 1 Pole, Free Standing Mounting Style, FD Series
Search Keywords: FD1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:FD1020
-
Alias/AKA:6629C90G21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$655.38
3
$637.42
5 +
$635.83
Click for Quote
Log in
to unlock special pricing