- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FAZ-D20/1N
FAZ-D20/1N
Cutler-Hammer / Eaton
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 20A
Search Keywords: FAZD201N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:FAZ-D20/1N
-
Alias/AKA:278698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$272.13
3
$264.57
5
$263.91
10
$260.94
20 +
$253.99
Click for Quote
Log in
to unlock special pricing