- Home ›
- All Products›
- FAZ-C63/3-NA
FAZ-C63/3-NA
Cutler-Hammer / Eaton
FAZ-NA UL 489 MCB 240VAC 3P 63A C CURVE | Eaton - Cutler Hammer FAZ-C63/3-NA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAZ-NA UL 489 MCB 240VAC 3P 63A C CURVE | Eaton - Cutler Hammer FAZ-C63/3-NA
Search Keywords: FAZC633NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:FAZ-C63/3-NA
-
Alias/AKA:190792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$517.55
3
$503.37
5 +
$502.11
Click for Quote
Log in
to unlock special pricing