- Home ›
- All Products›
- EHB0964ACKS0000000
Cutler-Hammer / Eaton
EHB0964ACKS0000000
HVAC BYP 96A 75HP 480V N3R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HVAC BYP 96A 75HP 480V N3R
Search Keywords: EHB0964ACKS0000000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | EHB0964ACKS0000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is EHB0964ACKS0000000 RoHS compliant?
Yes, EHB0964ACKS0000000 is RoHS compliant.
What is the lead time for EHB0964ACKS0000000?
The standard lead time for EHB0964ACKS0000000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$36,662.98
3
$36,571.32
5 +
$36,479.89
Click for Quote
Log in
to unlock special pricing