- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E47BMS42
Cutler-Hammer / Eaton
E47BMS42
Switch Snap Action N.O./N.C. SPDT Extended Roller Lever Screw 15A 500VAC 250VDC 1.57N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | E47BMS42 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Extended Roller Lever |
| Contact Rating @ Voltage: | 15@250VAC 14VDC A |
| Maximum Movement Differential: | 1.02 mm |
| Operating Force: | 1.57 N |
| Termination Style: | Screw |
| Dimension: | 61.47 x 17.53 x 46.45 mm |
| Body Orientation: | Straight |