- Home ›
- All Products›
- DC1-34039FB-A20CE1
DC1-34039FB-A20CE1
Cutler-Hammer / Eaton
DC1 IP20 480V IN/460V OUT 25HP, 39A, RFI ENH FW | Eaton - Cutler Hammer DC1-34039FB-A20CE1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC1 IP20 480V IN/460V OUT 25HP, 39A, RFI ENH FW | Eaton - Cutler Hammer DC1-34039FB-A20CE1
Search Keywords: DC134039FBA20CE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:DC1-34039FB-A20CE1
-
Alias/AKA:C134039FBA20CE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$3,594.03
3
$3,500.68
5 +
$3,455.80
Click for Quote
Log in
to unlock special pricing