- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8928K478
8928K478
Cutler-Hammer / Eaton
Switch Toggle (ON) None OFF SPST Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle (ON) None OFF SPST Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Threads
Search Keywords: 8928K478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8928K478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:6@125VAC 125VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:29.36 x 17.52 x 42.06 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.40
10
$13.08
25
$12.88
50
$12.69
100
$12.35
250
$12.19
500 +
$12.12
Click for Quote
Log in
to unlock special pricing