- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8867K63
8867K63
Cutler-Hammer / Eaton
Switch Toggle ON OFF (ON) DPDT Small Round Lever PC Pins 5A 115VAC 50VDC PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Toggle ON OFF (ON) DPDT Small Round Lever PC Pins 5A 115VAC 50VDC PC Mount with Threads
Search Keywords: 8867K63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8867K63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:5@28VDC A
-
Actuator Style:Small Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:14.53 x 14.12 x 30.74 mm
-
Operating Temperature:-55 to 71 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$65.21
5
$63.91
10 +
$62.63
Click for Quote
Log in
to unlock special pricing