- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 8828K13
8828K13
Cutler-Hammer / Eaton
Switch Toggle ON None (OFF) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
Search Keywords: 8828K13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:8828K13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:18@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.27 x 19.05 x 59.82 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$87.88
25
$56.24
38
$43.94
50 +
$43.06
Click for Quote
Log in
to unlock special pricing