- Home ›
- All Products›
- 7836K11C
7836K11C
Cutler-Hammer / Eaton
Switch, Gen. Purp., Mom., SPST, Off-Mom.-On, 3A@120VAC, 1A@250VAC, 1/10HP@120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Gen. Purp., Mom., SPST, Off-Mom.-On, 3A@120VAC, 1A@250VAC, 1/10HP@120VAC
Search Keywords: 7836K11C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7836K11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$32.68
50
$20.11
75
$15.92
100 +
$15.60
Click for Quote
Log in
to unlock special pricing