- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7506K40
7506K40
Cutler-Hammer / Eaton
Toggle Switch - (ON)-NONE-ON - SPDT - 250VAC - 10A - Bat Actuator - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - (ON)-NONE-ON - SPDT - 250VAC - 10A - Bat Actuator - Quick Connect.
Search Keywords: 7506K40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7506K40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$9.67
50
$9.24
100
$8.97
250
$8.48
500
$8.25
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing