- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2600HG11E
2600HG11E
Cutler-Hammer / Eaton
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Search Keywords: 2600HG11E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:2600HG11E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$6.95
25
$6.60
50
$6.45
100
$6.36
300
$6.19
500
$6.11
1,000 +
$6.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT