- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1500HR11E
1500HR11E
Cutler-Hammer / Eaton
Switch - Lighted Rocker - 16A/250V AC - 22A/125V AC - On-Off - SPST.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch - Lighted Rocker - 16A/250V AC - 22A/125V AC - On-Off - SPST.
Search Keywords: 1500HR11E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1500HR11E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.31
10
$7.37
25
$6.44
50
$6.02
63
$5.96
125
$5.78
188
$5.72
250 +
$5.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT